TDK B43501A5337M000

Aluminum Aluminum Electrolytic Capacitor 20% 330muF 450V
$ 10.291
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43501A5337M000.

element14 APAC

Datasheet21 pages12 years ago

Newark

EPCOS

WattBits

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1997-06-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-05-02
LTD Date2025-08-01

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKMH201VNN331MP30T
Cap Aluminum Lytic 330uF 200V 20%( 22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1380mA 3000h 105C Bulk
NACZF Series 330 uF 63 V 20 % SMT Cylindrical Aluminum Electrolytic Capacitor
NIC ComponentsNRLM331M450V35X40F
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.553 Ohm 2010mA 2000h 85C Bulk
Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10.5mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive T/R

Descriptions

Descriptions of TDK B43501A5337M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 330muF 450V
EPCOS B43501A5337M000 Electrolytic Capacitor, 330 F, 450 V,20%, 35 mm, 10 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 330µF, 450V, ALU ELEC, SNAP IN; Capacitance: 330µF; Voltage Rating: 450V; Product Range: -; Lifetime @ Temperature: 10000 hours @ 85°C; Capacitance Tolerance: ±; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos