United Chemi-Con EKMH201VNN331MP30T

Cap Aluminum Lytic 330uF 200V 20%( 22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EKMH201VNN331MP30T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH201VNN331MP30T.

Electro Sonic

Datasheet15 pages7 years ago

Newark

element14

Related Parts

PanasonicECO-S2EP331EL
Cap Aluminum 330uF 250V 20% (35 X 20mm) Snap-In 10mm 0.553 Ohm 1100mA 2000h 85°C Bulk
NIC ComponentsNRLMW331M200V25X25F
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
NIC ComponentsNRLMW331M250V30X25F
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
NIC ComponentsNRLMW331M250V25X35F
Cap Aluminum Lytic 330uF 250V 20% (25 X 35mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
NichiconLGU2E331MELB
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 1300mA 3000h 105C Bulk
Cap Aluminum 330uF 100V 20% (18 X 21.5mm) SMD 825mA 2000 hr 85C T/R

Descriptions

Descriptions of United Chemi-Con EKMH201VNN331MP30T provided by its distributors.

Cap Aluminum Lytic 330uF 200V 20%( 22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C
Aluminum Electrolytic Capacitor 330Uf, 200V, 20%, Snap-In
CAPACITOR ALUM ELECT 330UF, 200V, SNAP-IN; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.502ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Panel

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con