Nichicon LQS2W331MELB40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 450V 330muF ±20% 1.181Dia 30.00mm
$ 6.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LQS2W331MELB40.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+35.71%

CAD Models

Download Nichicon LQS2W331MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.147
$ 3.69
$ 3.69
Stock
13,052
4,097
4,097
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.38 A
1.75 A
1.75 A
Height - Seated (Max)
29.9974 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLGU2E331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 250V 330muF ±20% 0.984Dia 25.00mm
NIC ComponentsNRLMW331M450V35X40F
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.502 Ohm 1380mA 2000h 105C Bulk
NIC ComponentsNRLM331M250V25X30F
Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.653 Ohm 1750mA 2000h 85C Bulk
NIC ComponentsNRLMW331M200V25X25F
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk

Descriptions

Descriptions of Nichicon LQS2W331MELB40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 450V 330muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1380mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 330uF 450 Volts 0.2
卤20% 1.9734A@50kHz 10mm 450V 330uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 330μF 450V ±20% 10mm Pitch 3000h@105°C 1.38A@120Hz 1.9734A@50kHz TH, Snap-in Mount D30×L40mm 40mm×40mm×42mm
105degC Permissible for Rapid Charge and Discharge Application Snap-in Terminal Type, 330 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL