Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC0J222S

Cap Aluminum 2200uF 6.3V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J222S.

Panasonic

Datasheet10 pages9 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-1.20%

CAD Models

Download Panasonic EEU-FC0J222S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.818
$ 0.575
Stock
47,128
29,566
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.69 A
1.2 A
Height - Seated (Max)
15.0114 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPM0J222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 2200muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPJ0J222MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 2200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk
KYOCERA AVXUPW0J222MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20%( 10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
2200uF 6.3V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC0J222S provided by its distributors.

Cap Aluminum 2200uF 6.3V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 2200muF 6.3V
Panasonic EEUFC0J222S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 6.3V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J222S