TDK B41252A4109M000

Cap Aluminum 10000uF 16V 20% (22 X 30mm) 10mm 2480mA 2000 hr 105°C Bulk
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41252A4109M000.

IHS

Datasheet21 pages13 years ago

Newark

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupELH109M016AQ2AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Yageo GroupELG109M025AR3AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 25V, 20% +Tol, 20% -Tol, 10000Uf,
PanasonicECA1CHG103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 10000muF ±20% 0.709Dia 18.00mm
PanasonicECA-1CM103
Cap Aluminum 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 1800mA 2000h 85°C Bulk
KYOCERA AVXUVR1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 10000muF ±20% 0.709Dia 18.00mm
NichiconUVR1C103MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 10000muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of TDK B41252A4109M000 provided by its distributors.

Cap Aluminum 10000uF 16V 20% (22 X 30mm) 10mm 2480mA 2000 hr 105°C Bulk
Aluminum Aluminum Electrolytic Capacitor 20% 10mF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
2.48A@120Hz 卤20% 10mm 16V 10000uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
CAP, 10000µF, 16V, ALU ELEC, SNAP-IN; Capacitance: 10000µF; Voltage Rating: 16V; Product Range: B41252 Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos