Panasonic ECA-1CM103

Cap Aluminum 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 1800mA 2000h 85°C Bulk
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CM103.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-13.38%

CAD Models

Download Panasonic ECA-1CM103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.502
$ 1.25
$ 1.25
Stock
10,065
30,610
30,610
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
2.95 A
2.95 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1CHG103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 10000muF ±20% 0.709Dia 18.00mm
PanasonicEEU-HD1C103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 10000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH160VSN103MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
KYOCERA AVXUVR1C103MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 0.01 F 16V 20%, RADIAL 18X35.5 LS 7 MM
United Chemi-ConEKMH160VSN103MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Panasonic ECA-1CM103 provided by its distributors.

Cap Aluminum 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 1800mA 2000h 85°C Bulk
Panasonic ECA1CM103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10000uF 16V 20% Aluminum Cylindrical Can 7.5mm 1800mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10000uF, 16V, -40 to 85¡C
Panasonic SCT
M Series 16 V 10000 uF Ø 18 x 35.5 mm LS=7.5 mm 85 °C Radial Electrolytic
CAP ALUM 10000UF 20% 16V RADIAL / 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, 10000Uf, 20%, 16V, Radial; Capacitance:10000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic ECA-1CM103.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM103
  • ECA-1CM103.
  • ECA1CM103