Panasonic ECA1CHG103

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 10000muF ±20% 0.709Dia 18.00mm
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CHG103.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+17.99%

CAD Models

Download Panasonic ECA1CHG103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-1CM103
Cap Aluminum 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 1800mA 2000h 85°C Bulk
PanasonicEEU-HD1C103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 10000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
NichiconUFW1C103MHD
UFW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 10000muF 16V
United Chemi-ConEKMH160VSN103MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
NichiconUKW1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 16V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic ECA1CHG103 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 10000muF ±20% 0.709Dia 18.00mm
Panasonic ECA1CHG103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2060mA 2000h 105C Automotive Bulk
Cap Aluminum 10000uF 16V 20% Aluminum Cylindrical Can 7.5mm 2060mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF
Aluminum Electrolytic Capacitors, 10000uF, 16V, -55 to 105¡C
Panasonic SCT
Aluminium electrolytic capacitor radial 10 mF 16VDC
NHG Series 16 V 10000 uF LS=7.5 mm 2 KHrs 105°C Radial Electrolytic Cap
10mF 16V ±20% 7.5mm 2000h@ 105°C 2.06A@ 120Hz,2.369A@ 100kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm
CAPACITOR, RADIAL, 16V, 10000UF; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:35.5mm; Diameter:18mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (20-Jun-2011); Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CHG103