KYOCERA AVX UVR1C103MHD

Capacitor, Aluminum Electrolytic, Cap 0.01 F 16V 20%, Radial 18X35.5 Ls 7 Mm
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1C103MHD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages19 years ago

Farnell

Newark

element14

Factory Futures

Inventory History

3 month trend:
-12.61%

CAD Models

Download KYOCERA AVX UVR1C103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.502
$ 1.502
Stock
30,610
10,065
10,065
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.95 A
1.8 A
1.8 A
Height - Seated (Max)
35.5092 mm
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUFW1C103MHD
UFW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 10000muF 16V
NichiconUKW1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 16V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMG160ELL103MMP1S
Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2920mA 2000h 85°C Bulk
United Chemi-ConESMH160VSN103MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
PanasonicECA1CHG103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 10000muF ±20% 0.709Dia 18.00mm
PanasonicECA-1CM103
Cap Aluminum 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 1800mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVR1C103MHD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 0.01 F 16V 20%, RADIAL 18X35.5 LS 7 MM
Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2950mA 2000h 85C Bulk
10000uF 16V 卤20% 2.95A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 10000 uF 16V 85°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
10mF 16V ±20% 7.5mm 2000h@ 85°C 2.95A@ 120Hz,3.3925A@ 10 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*35.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 16V, 20%, RADIAL; Capacitance: 10000µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Lead Spa
Aluminum Electrolytic Capacitor 10000Uf, 16V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Nichicon UVR1C103MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX