TDK B41252A0827M000

Aluminum aluminum electrolytic capacitor 20% 820muF 80V
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41252A0827M000.

IHS

Datasheet21 pages13 years ago

Newark

element14 APAC

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH101VSN821MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Wurth Elektronik860010780023
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 820 F, 20%, 63 V, 16 mm, Radial Leaded
United Chemi-ConESMH101VSN821MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
PanasonicEEU-TP1E821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEU-TP1V821B
820¦ÌF 35V ¡À20% 5mm 4000h@ 125¡ãC 1.635A@ 120Hz,1.75A@ 100 kHz 12.5mm*25mm*27mm

Descriptions

Descriptions of TDK B41252A0827M000 provided by its distributors.

Aluminum aluminum electrolytic capacitor 20% 820muF 80V
Epcos 820uF 80 V dc Aluminium Capacitor; B41252 Series 2000h 22 (Dia.) x 25mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 820µF, 80V, ALU ELEC, SNAP IN; Capacitance: 820µF; Voltage Rating: 80V; Product Range: B41252 Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos