What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 860010780023

Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 820 F, 20%, 63 V, 16 mm, Radial Leaded
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010780023.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 860010780023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik860010678023
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860020678025
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020780024
Aluminium Electrolytic Capacitor, WCAP-ATG5 Series, 820 F, 20%, 63 V, 16 mm, Radial Leaded
United Chemi-ConEKZN800ELL821MM25S
820uF 80V 27mΩ ±20% 1.5A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL821MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconLGU1K821MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 820muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Wurth Elektronik 860010780023 provided by its distributors.

Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 820 F, 20%, 63 V, 16 mm, Radial Leaded
WCAP-ATG8 Aluminum Electrolytic Capacitors
820¦ÌF 63V ¡À20% 7.5mm 2000h@ 85¡ãC 1.43A@ 120Hz,1.9734A@ 100kHz 16mm*26.5mm
CAP, ALU ELEC, 820UF, 63V, RADIAL
Radial Can WCAP-ATG8 63V 820muF ±20% 0.630Dia 16.00mm
CAP ALUM 820UF 20% 63V RADIAL TH

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)