TDK B32924C3155K189

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32924C3155K189.

TDK

Datasheet28 pages5 years ago

Newark

Ciiva

EPCOS

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KR415050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KR415000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR463R415050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of TDK B32924C3155K189 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
EMI Suppression Capacitors, 1.5uF, 305Vrms AC, 12.5m(W) x 21.5m(H) x 31.5m(L)
FILM CAPACITOR Radial Film Capacitor 10% 1.5muF 305V
FILM CAP MKP X2 1.5µF 10% 305Vac LS 27.5mm
Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 10% (31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 110C T/R
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 1.5Μf, 10%, Pp; Capacitance:1.5Μf; Suppression Class:X2; Product Range:B32924C Series; Voltage Rating X:305V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Dv/Dt Rating:120V/Μs; Rohs Compliant: Yes |EPCOS (TDK) B32924C3155K189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos