TDK B32674D1155K000

Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D1155K000.

IHS

Datasheet43 pages3 years ago

TDK

Farnell

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KR415050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KR415000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR463R415050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of TDK B32674D1155K000 provided by its distributors.

Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1.5uF, 750V DC, 14mm(W) x 24.5mm(H) x 31.5mm(L)
-40鈩儈+105鈩 卤10% 750V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32674 Series, 1.5 F, 10%, Pp (Polypropylene), 900 V Rohs Compliant: Yes |Epcos B32674D1155K000
CAP, 1.5µF, 900V, 10%, PP; Capacitance: 1.5µF; Voltage Rating: 900V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32674 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32674-D1155-K000