Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R463R415050M1K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R415050M1K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages18 years ago

Farnell

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
+88.54%

Alternate Parts

Price @ 1000
$ 0.881
$ 0.853
$ 0.853
Stock
57,544
38,540
38,540
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
22.098 mm
22.098 mm
22.098 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECW-FE2W155K
Cap Film 1.5uF 450V PP 10%( 17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECWFE2J155K
Cap Film 1.5uF 630V PP 10%( 26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
Yageo GroupR71VN41504030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECW-FD2W155KB
Cap Film 1.5uF 450V PP 10% (17.5 X 9.3 X 17.5mm) Radial 7.5mm 110C Bulk
Yageo GroupR46KR415000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR75LR41504000K
Cap Film 1.5uF 560V PP 10% (32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R463R415050M1K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film Suppression X2 1.5uF 630VDC/310VAC PP 10%( 32 X 13 X 22mm) Radial Wound 27.5mm 110C Tray
1.5μF ±10% polypropylene,Metallization 27.5mm 630V 310V Through hole mounting 32mm*13mm*22.1mm
CAP FILM 1.5UF 10% 630VDC RADIAL
X2 Capacitor, 1.5uF, 310VAC, 630VDC, 10%
463R415050M1K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463R415050M1K