TDK B32924C3105M189

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32924C3105M189.

TDK

Datasheet28 pages5 years ago

Newark

Future Electronics

TME

ODG (Origin Data Global)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X1 1uF 760VDC/330VAC PP 20% (31.5 X 13.5 X 23mm) Radial 27.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32924C3105M189 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X2 1uF 630VDC/305VAC PP 20% (31.5 X 11 X 19mm) Radial Plastic Rectangular Can 27.5mm 110C T/R
FILM CAPACITOR Radial Film Capacitor 20% 1muF 305V
FILM CAP MKP X2 1.0µF 20% 305Vac LS 27.5mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 1Μf, 20%, Pp; Capacitance:1Μf; Suppression Class:X2; Product Range:B32924 Series; Voltage Rating X:305V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:120V/Μs; Rohs Compliant: Yes |EPCOS (TDK) B32924C3105M189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos