TDK B32911B3223M

Epcos B32911B3223M Capacitor Polypropylene Pp Film 0.022UF 330VAC 20%, Radial
$ 0.321
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32911B3223M.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 0.022 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-H8223HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32911B3223M provided by its distributors.

EPCOS B32911B3223M CAPACITOR POLYPROPYLENE PP FILM 0.022UF 330VAC 20%, RADIAL
Cap Film Suppression X1 0.022uF 330VAC PP 20% (13 X 5 X 11mm) Radial 10mm 110C Bulk
CAPACITOR PP FILM 0.022UF 330VAC 20%, RA; CAPACITOR PP FILM 0.022UF 330VAC 20%, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:330VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32911-B3223-M