EPCOS B32921C3223M289

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3223M289.

IHS

Datasheet28 pages5 years ago

TME

Newark

ODG (Origin Data Global)

Ciiva

Inventory History

3 month trend:
-32.53%

CAD Models

Download EPCOS B32921C3223M289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.152
$ 0.152
Stock
293,513
407,308
407,308
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR463F222000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR46KI22200001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Cap Mkp X2 0.022Μf 20% 305Vac Ls 15Mm/Tape & Reel |Epcos B32922C3223M189
Yageo GroupR46KI22200001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
FILM CAP MKP X2 0.022µF 20% 305Vac LS 15mm

Descriptions

Descriptions of EPCOS B32921C3223M289 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
CAP FILM 0.022UF 20% 630VDC RAD / 0.022 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Cap Film Suppression X2 0.022uF 630VDC/305VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Ammo
FILM CAPACITOR Radial Film Capacitor 20% 22nF 305V
FILM CAP MKP X2 0.022µF 20% 305Vac LS 10mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
X2 capacitor Temperature range: -40 ... 105 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/105/56 Packaging: Ammo Pack Pitch: 10 mm Capacitance: 22 nF Leg length: 6 mm Rated voltage: 305 VAC ø d: 0.6 mm
Cap, 22000Pf, 20%, Pp; Capacitance:22000Pf; Suppression Class:X2; Product Range:B32921 Series; Voltage Rating X:305V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rohs Compliant: Yes |EPCOS (TDK) B32921C3223M289

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32921C3223M289.