Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32921C3223M

Capacitor; Polypropylene Film; Cap 0.022 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
$ 0.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32921C3223M.

Newark

Datasheet18 pages17 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 3920
Yageo GroupR46KI22200001K1
Film Capacitor 22nF ±10% Polypropylene 15mm 560V 275V TH 18mm × 5mm × 11.1mm
Yageo GroupPHE426KJ5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.022uF, 2814
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32921C3223M provided by its distributors.

Capacitor; Polypropylene Film; Cap 0.022 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 0.022uF 305VAC PP 20% (13 X 4 X 9mm) Radial 10mm 105C Automotive Bulk
CAPACITOR POLYPROPYLENE PP FILM, 0.022UF, 305V, 20%, RADIAL
In a Pack of 25, EPCOS 22nF Polypropylene Capacitor PP 305 V ac, 630 V dc ±20% Tolerance B32921C Series
CAPACITOR, X2, 22NF, 305V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.022µF; Capacitance Tolerance:± 20%; Voltage Rating:305V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; External Depth:4mm; External Length / Height:9mm; External Width:13mm; Lead Diameter:0.6mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos