TDK B32678G3606K000

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
$ 10.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32678G3606K000.

IHS

Datasheet43 pages3 years ago

TDK

Newark

Ciiva

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicEZP-E50606MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
PanasonicEZPE80606MTA
Cap Film 60uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0056 Ohm 85C Package
Cap Film 60uF 800V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 85°C Bulk
Cap Film 60uF 800V PP 10%( 57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 105C Bulk
Yageo GroupC4ATDBW5600A30J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 60uF, Through Hole Mount
PanasonicEZP-E50656MTA
Cap Film 65uF 500V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0068 Ohm 85C Package

Descriptions

Descriptions of TDK B32678G3606K000 provided by its distributors.

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 60uF, 300V DC, 35mm(W) x 50mm(H) x 57.5mm(L)
60uF -40鈩儈+105鈩 卤10% 300V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 60uF 300V PP 10% (57.5 X 35 X 50mm) Radial 100°C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 60muF 300V
CAP, 60µF, 300V, 10%, PP; Capacitance: 60µF; Voltage Rating: 300V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32678 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Capacitor Polypropylene Pp Film, 60Uf, 300V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:60Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Voltage(Ac):- Rohs Compliant: Yes |Epcos B32678G3606K000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos