Panasonic EZP-E50606MTA

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
$ 11.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E50606MTA.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-30.90%

CAD Models

Download Panasonic EZP-E50606MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEZP-E50656MTA
Cap Film 65uF 500V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0068 Ohm 85C Package
PanasonicEZP-E50556MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 55uF, Through Hole Mount
PanasonicEZPE80606MTA
Cap Film 60uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0056 Ohm 85C Package
Cap Film 60uF 800V PP 10%( 57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 105C Bulk
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
Cap Film 60uF 800V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 85°C Bulk

Descriptions

Descriptions of Panasonic EZP-E50606MTA provided by its distributors.

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
Cap Film 60uF 500VDC PP 10% (41.5 X 30 X 51mm) Radial 37.5mm 85°C Ammo Pack
Avnet Japan
Panasonic EZPE50606MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Radial - 4Leads FILM CAPACITOR EZPE 500V 60muF ±10% 1.634Lx1.181W 41.50mmx30.00mm
60UF +/-10% 500 V DC, EZPE RADIAL POLYPROPYLENE FILM CAPACITOR
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,60UF,10%,30X51X41.5,37.5,20.3,ST,4PIN
CAP, 60µF, 500V, 10%, PP; Capacitance: 60µF; Voltage Rating: 500V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: EZPE Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le
Film Capacitor, 60Uf, 500V, 10%, Radial; Rango De Producto:Serie Aec-Q200 Ezpe; Capacidad:60Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:500V; Tipo De Condensador:- |Panasonic EZPE50606MTA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZPE50606MTA