Panasonic EZP-E50656MTA

Cap Film 65uF 500V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0068 Ohm 85C Package
$ 11.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E50656MTA.

Panasonic

Datasheet3 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Panasonic EZP-E50656MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEZP-E50706MTA
Cap Film 70uF 500V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0065 Ohm 85C Package
PanasonicEZP-E50606MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
PanasonicEZPE80606MTA
Cap Film 60uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0056 Ohm 85C Package
Cap Film 60uF 800V PP 10%( 57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 105C Bulk
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
Cornell Dubilier24FD3765-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 65uF, Chassis Mount

Descriptions

Descriptions of Panasonic EZP-E50656MTA provided by its distributors.

Cap Film 65uF 500V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0068 Ohm 85C Package
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 65uF, Through Hole Mount
Panasonic EZPE50656MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Radial - 4Leads FILM CAPACITOR EZPE 500V 65muF ±10% 2.264Lx1.181W 57.50mmx30.00mm
65UF +/-10% 500 V DC, EZPE RADIAL POLYPROPYLENE FILM CAPACITOR
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,65UF,10%,30X51X57.5,52.5,10.2,ST,4PIN
CAP RDL MET PP FILM 500VDC 65UF 10% 30 X 51 X 57.5 52.5 10.2
Film Capacitor, 65Uf, 500V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:65Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZP-E50656MTA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZPE50656MTA