EPCOS B32778G8606K000

Cap Film 60uF 800V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 85°C Bulk
$ 11.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32778G8606K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Farnell

Newark

TDK

Inventory History

3 month trend:
-0.49%

CAD Models

Download EPCOS B32778G8606K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEZPE80606MTA
Cap Film 60uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0056 Ohm 85C Package
PanasonicEZP-E50606MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
Cap Film 55uF 800V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.0035 Ohm 85C Automotive Bulk
PanasonicEZP-E50656MTA
Cap Film 65uF 500V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0068 Ohm 85C Package
Yageo GroupC4ATDBW5600A30J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 60uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32778G8606K000 provided by its distributors.

Cap Film 60uF 800V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 85°C Bulk
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
60uF -40鈩儈+105鈩 卤10% 800V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 60uF, 800V DC, 35mm(W) x 50mm(H) x 57.5mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 60muF 800V
CAP, FILM, PP, 60UF, 800V, TH; Capacitance: 60µF; Voltage Rating: 800V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32778 Series; Capacitor Case Style: -; Capacitor Terminals: Ra
CAP, FILM, PP, 60UF, 800V, TH; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 4 Pin; Capacitance:60µF; Capacitance Tolerance:± 10%; Typical Applications:DC Link; Capacitor Mounting:Through Hole; Voltage(AC):- RoHS Compliant: Yes
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN