TDK B32656S0105K563

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
$ 7.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656S0105K563.

IHS

Datasheet66 pages4 years ago

TDK

Ciiva

EPCOS

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos B32656S 1uF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-10%; Tab
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Epcos B32656S 1uF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-10%; Tab
Yageo GroupC4BSPBX4100ZAJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
CAPACITOR, FILM, 1UF, 1.25KV, BOXED; Product Range:VISHAY - MKP386M Series; Capa
Yageo GroupC4BSNBX4100ZA0J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount

Descriptions

Descriptions of TDK B32656S0105K563 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 1000V DC, 20mm(W) x 39.5mm(H) x 42mm(L)
Cap, Power Film, 1Uf, 1Kv, Solder Lug; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - Tabs; Capacitance:1Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount Rohs Compliant: Yes |EPCOS (TDK) B32656S0105K563
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos