TDK B32560J6223K000

Cap Film 0.022uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial 7.5mm 125C Bulk
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J6223K000.

TDK

Datasheet46 pages7 years ago

Newark

Ciiva

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E4223KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.022uF,10%,Blk ST
Yageo GroupR82MC2220Z350K
Film Capacitor, 0.022 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2220DQ50K
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive
Yageo GroupR82MC2220AA50K
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.022uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Ammo
Cap Film 0.022uF 400V PET 10% (10 X 4 X 8.5mm) Radial 7.5mm 125C Automotive Ammo Pack

Descriptions

Descriptions of TDK B32560J6223K000 provided by its distributors.

Cap Film 0.022uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial 7.5mm 125C Bulk
Metallized Polyester Capacitors (MKT), 0.022uF, 400V DC, 2.5mm(W) x 5.5mm(H) x 9mm(L)
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 22nF 200V
CAP FILM 0.022UF 10% 400VDC 2DIP
CAP, 0.022µF, 400V, 10%, PET; Capacitance: 22000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32560 Series; Capacitor Case Style: -; Capacitor Terminals: Rad
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos