Yageo Group R82MC2220DQ50K

Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82MC2220DQ50K.

IHS

Datasheet18 pages2 years ago

Newark

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.82%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.156
$ 0.156
Stock
144,187
336,721
336,721
Authorized Distributors
5
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E4223KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.022uF,10%,Blk ST
Yageo GroupRSBMC2220AA00K
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.022uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Ammo
Yageo GroupRSBMC2220Z300K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 400V PET 10% (10 X 4 X 8.5mm) Radial 7.5mm 125C Automotive Ammo Pack
Cap Film 0.022uF 400V PET 10% (7.3 X 4.5 X 9.5mm) Radial 5mm 125C Ammo Pack

Descriptions

Descriptions of Yageo Group R82MC2220DQ50K provided by its distributors.

Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
CAP FILM 0.022UF 10% 400VDC RAD
Film Capacitors 400volts 0.022uF 10%
22nF ¡À10% , 5mm 400V 200V 7.2mm*4.5mm*9.6mm
82MC2220DQ50K, YAGEO / KEMET ELECTRONICS
0,022U 400V |Kemet 82MC2220DQ50K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82MC2220DQ50K