Panasonic ECQ-E4223KF

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4223KF.

Panasonic

Datasheet9 pages10 years ago

Newark

Panasonic SCT

TME

Electro Sonic

Inventory History

3 month trend:
+57.21%

CAD Models

Download Panasonic ECQ-E4223KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.174
Stock
145,338
231,211
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PET
-
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
8.4074 mm
8.509 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Film 0.022uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Ammo
Cap Film 0.022uF 400V PET 10% (10 X 4 X 8.5mm) Radial 7.5mm 125C Automotive Ammo Pack
Yageo GroupR82MC2220Z350K
Film Capacitor, 0.022 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2220DQ50K
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive
Yageo GroupR82MC2220AA50K
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E4223KF provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.022uF,10%,Blk ST
ECQE Series 400 V 0.022 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor
Panasonic ECQE4223KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.1µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4223KF.
  • ECQE4223KF