Yageo Group R82MC2220Z350K

Film Capacitor, 0.022 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82MC2220Z350K.

IHS

Datasheet18 pages2 years ago

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-22.23%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.156
$ 0.156
Stock
34,188
336,721
336,721
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
9.6012 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
PanasonicECQ-E4223KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.022uF,10%,Blk ST
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Ammo
Cap Film 0.022uF 400V PET 10% (10 X 4 X 8.5mm) Radial 7.5mm 125C Automotive Ammo Pack
Yageo GroupRSBMC2220AA00K
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R82MC2220Z350K provided by its distributors.

Film Capacitor, 0.022 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022Uf, Through Hole Mount
AEC-Q200 Metallized Polyester Film Capacitor, 22nF, 200VAC, 400VDC, 10%
Cap Film 0.022uF 400V PET 10%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
CAP, 0.022UF, 400V, FILM, RADIAL; Capacitance:0.022µF; Voltage Rating:400V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:R82 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82MC2220Z350K.