TDK B32560J3224K000

Cap Film 0.22uF 250V PET 10% (9 X 4.9 X 7.5mm) Radial 7.5mm 125°C Bulk
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for B32560J3224K000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J3224K000.

TDK

Datasheet46 pages7 years ago

Newark

Ciiva

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82IC3220DQ60K
Cap Film 0.22uF 250V PET 10% (7.2 X 6 X 11mm) Radial 5mm 105C Automotive AEC-Q200 Ammo
Cap Film 0.22uF 250V PET 10% (11.5 X 4.2 X 6.6mm) Radial 10mm 125°C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, 7122
PanasonicECQE2224KFB
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.22uF, 10%, L/S =10mm, Blk CRM

Descriptions

Descriptions of TDK B32560J3224K000 provided by its distributors.

Cap Film 0.22uF 250V PET 10% (9 X 4.9 X 7.5mm) Radial 7.5mm 125°C Bulk
Metallized Polyester Capacitors (MKT), 0.22uF, 250V DC, 4.9mm(W) x 7.5mm(H) x 9mm(L)
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Capacitor, Film, 0.22Uf, 250V, Radial
CAP, 0.22µF, 250V, 10%, PET; Capacitance: 0.22µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32560 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos