Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQE2224KFB

ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.22uF, 10%, L/S =10mm, Blk CRM
$ 0.166
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE2224KFB.

IHS

Datasheet25 pages9 years ago

Panasonic

Panasonic SCT

_legacy Avnet

CAD Models

Download Panasonic ECQE2224KFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.184
Stock
12,000
37,568
Authorized Distributors
2
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
15.494 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82IC3220DQ60K
Cap Film 0.22uF 250V PET 10% (7.2 X 6 X 11mm) Radial 5mm 105C Automotive AEC-Q200 Ammo
Cap Film 0.22uF 250V PET 10% (11.5 X 4.2 X 6.6mm) Radial 10mm 125°C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, 7122
PanasonicECQ-E2224KF3
Cap Film 0.22uF 250V PET 10%( 12 X 5.5 X 15.5mm) Radial 5mm 105C Ammo

Descriptions

Descriptions of Panasonic ECQE2224KFB provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.22uF, 10%, L/S =10mm, Blk CRM
Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 10mm 105°C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Panasonic ECQE2224KFB - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor, TH, 220nF ±10% 250V 10mm Pitch 5.5mm H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2224KFB.