Yageo Group R82EC2150DQ50J

Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2150DQ50J.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.90%

CAD Models

Download Yageo Group R82EC2150DQ50J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.077
$ 0.077
Stock
815,846
531,141
531,141
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
6.604 mm
6.604 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.015uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.015uF 100VDC/63VAC PET 5% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C1153J000)
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR82IC2150DQ50J
Cap Film 0.015uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
PanasonicECQ-E2153JB
Cap Film 0.015uF 250V PET 5%( 7.9 X 4.2 X 7.1mm) Radial 5mm 105C Automotive Bag
PanasonicECQ-E4153JF
CAPACITOR FILM, 0.015UF, 400V, 5%, RAD; Capacitance:0.015µF; Capacitance Toleran

Descriptions

Descriptions of Yageo Group R82EC2150DQ50J provided by its distributors.

Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Ammo Automotive AEC-Q200
AEC-Q200 Metallized Polyester Film Capacitor, 15nF, 63VAC, 100VDC, 5%
0.015 µF FILM CAPACITOR 63V 100V POLYESTER, POLYETHYLENE TEREPHTHALATE (PET), METALLIZED - STACKED RADIAL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC2150DQ50J
  • R 82EC2150DQ50J