TDK B32529C0684J000

Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0684J000.

TDK

Datasheet44 pages5 years ago

Newark

Farnell

Ciiva

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2684JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 680uF, Through Hole Mount
Yageo GroupR82DC3680AA60J
Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC3680DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82DC3680Z360J
Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32529C0684J000 provided by its distributors.

Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.68uF, 63V DC, 4.5mm(W) x 9.5mm(H) x 7.3mm(L)
CAPACITOR POLYESTER FILM 0.68UF, 63V, 5%
Capacitor Polyester Film 0.68Uf, 63V, 5%, Radial; Capacitance:0.68 F; Voltage Rating:63V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance: 5%; Product Range:B32529 Series; Capacitor Case Style:-; Lead Spacing:5Mm Rohs Compliant: Yes |Epcos B32529C0684J000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C0684J000.