Panasonic ECQ-E2684JF

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 680uF, Through Hole Mount
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2684JF.

element14 APAC

Datasheet9 pages17 years ago

JRH Electronics

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.30%

CAD Models

Download Panasonic ECQ-E2684JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQV1H684JL
Cap Film 0.68uF 50V PET 5% (7.3 X 6.5 X 10mm) Radial Stacked 5mm 105C Bulk
PanasonicECQ-E1684JF
Cap Film 0.68uF 100V PET 5% (12 X 6 X 11.9mm) Radial 10mm 105C Bulk
Cap Film 0.68uF 100V PET 5%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-V1H684JL3
Cap Film 0.68uF 50V PET 5% (7.3 X 6.5 X 10mm) Radial 5mm 105°C Ammo Pack
Yageo GroupR82DC3680AA60J
Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E2684JF provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 680uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 250V 0.68muF ±5% 0.728Lx0.236W 18.50mmx6.00mm
Cap Film 0.68uF 250V PET 5% (18.5 X 6 X 13.5mm) Radial 15mm 105C Bulk
Panasonic ECQE2684JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.39µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, FILM, 250V, 0.68UF; Capacitor Dielectric Type:Metallised Plastic Film; Capacitance:0.68µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Series:ECQE; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through ;RoHS Compliant: Yes
CAPACITOR, FILM, 250V, 0.68UF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.68µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +105°C; External Depth:6mm; External Length / Height:13.5mm; External Width:18.5mm; Lead Diameter:0.8mm; Lead Length:20mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2684JF