TDK B32522N6224K289

Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial 15mm 125C Automotive Ammo
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522N6224K289.

TDK

Datasheet44 pages5 years ago

_legacy Avnet

Future Electronics

Ciiva

CAD Models

Download TDK B32522N6224K289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.231
$ 0.238
Stock
11,773
14,307
Authorized Distributors
3
4
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E4224KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR60MI32205040J
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, 7122
Cap, 0.22Uf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32523Q6224K189

Descriptions

Descriptions of TDK B32522N6224K289 provided by its distributors.

Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial 15mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.22uF, 450V DC, 6mm(W) x 11mm(H) x 18mm(L)
FILM CAP MKT BOX 0.22µF 10% 450Vdc LS 15mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos