Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32522C6224K

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.373

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C6224K.

IHS

Datasheet31 pages20 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-0.52%

Related Parts

Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial 15mm 125C Automotive Ammo
PanasonicECQ-E4224KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, 7122

Descriptions

Descriptions of TDK B32522C6224K provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 1.5uF 400V PET 10% (31.5 X 11 X 19mm) Radial 27.5mm 125°C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 220nF 200V
FILM CAP MKT BOX 0.22µF 10% 400Vdc LS 15mm
CAPACITOR, 0.22UF, 400V; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C6224-K
  • B32522-C6224K