TDK B32522N6104K000

Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522N6104K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E4104KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E4104KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KF3
Yageo GroupR60MI31005030K
Cap Film 0.1uF 400V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bag
Yageo GroupR60MF3100506AK
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk

Descriptions

Descriptions of TDK B32522N6104K000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 450V PET 10% (18 X 5 X 10.5mm) Radial 15mm 125C Bulk
Metallized Polyester Capacitors (MKT), 0.10uF, 450V DC, 5mm(W) x 10.5mm(H) x 18mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 100nF 450V
CAP, 0.1µF, 450V, 10%, PET; Capacitance: 0.1µF; Voltage Rating: 450V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32522 Series; Capacitor Case Style: -; Capacitor Terminals: Radial

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos