TDK B32522C6224J

Cap Film 0.22uF 400V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.254

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C6224J.

IHS

Datasheet31 pages20 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
PanasonicECQE4224JF
Radial FILM CAPACITOR ECQ-E(F) 400V 0.22muF ±5% 0.728Lx0.232W 18.50mmx5.90mm
Yageo GroupR60MI32205040J
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECQ-E4224JF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4224JF3

Descriptions

Descriptions of TDK B32522C6224J provided by its distributors.

Cap Film 0.22uF 400V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
B32522 radial poly cap; 220nF 400V 15mm
B32522C Series 400 v 0.22 uf 5% LS=15mm 18x11x6mm RDL Metallized Polyester
CAP FILM 0.22UF 5% 400VDC RADIAL
卤5% 400V 220nF -55鈩儈+125鈩 Film Capacitors ROHS
220nF ¡À5% , 15mm 400V 200V 18mm*7mm*12.5mm
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C6224-J
  • B32522-C6224J