TDK B32522C3155J000

Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C3155J000.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2155JF
Cap Film 1.5uF 250V PET 5%( 18.5 X 9 X 16.8mm) Radial 15mm 105C Bulk
PanasonicECQ-E2155JB
Cap Film 1.5uF 250V PET 5%( 15.3 X 8.6 X 15.7mm) Radial 12.5mm 105C Automotive Bulk
PanasonicECQ-E2155RJB
Cap Film 1.5uF 250V PET 5% (15.3 X 8.6 X 20.7mm) Radial 7.5mm 105°C Ammo Pack
Yageo GroupR82DC4150AA60J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bag
Yageo GroupR82DC4150DQ60J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82DC4150CK60J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive T/R

Descriptions

Descriptions of TDK B32522C3155J000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 250V PET 5% (18 X 9 X 17.5mm) Radial 15mm 125C Bulk
Metallized Polyester Capacitors (MKT), 1.5uF, 250V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
FILM CAPACITOR Radial Film Capacitor 5% 1.5muF 250V
CAPACITOR, 1.5µF, 250V, 5%, PET; Capacitance:1.5µF; Voltage Rating:250V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:B32522 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Voltage Rating V DC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522C3155J000.