Panasonic ECQ-E2155JF

Cap Film 1.5uF 250V PET 5%( 18.5 X 9 X 16.8mm) Radial 15mm 105C Bulk
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2155JF.

Panasonic

Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.08%

CAD Models

Download Panasonic ECQ-E2155JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-E1155JF
Cap Film 1.5uF 100V PET 5% (18.5 X 6 X 13.4mm) Radial 15mm 105C Bulk
Yageo GroupR82DC4150Z360J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC4150AA60J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bag
PanasonicECQ-E1155KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1155KF3
Yageo GroupR82DC4150CK60J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive T/R

Descriptions

Descriptions of Panasonic ECQ-E2155JF provided by its distributors.

Cap Film 1.5uF 250V PET 5%( 18.5 X 9 X 16.8mm) Radial 15mm 105C Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 250V 1.5muF ±5% 0.728Lx0.354W 18.50mmx9.00mm
Panasonic ECQE2155JF - Film Capacitors (Electronic Equipment Use)
ECQ E(F) Series 250 V 1.5 uF ±5% LS=15mm Radial Metallized PET Film Capacitor
CAPACITOR, POLYESTER MET, CAP 1.5 UF, TOL 5%,VOL-RTG 250 VDC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 250V, 0.1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLYESTER FILM, 1.5UF, 250VDC, 5%, RADIAL
Capacitor Polyester Film, 1.5Uf, 250Vdc, 5%, Radial; Rango De Producto:Serie Ecqe(F); Capacidad:1.5Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250Vdc; Tipo De Condensador:- |Panasonic ECQ-E2155JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2155JF