TDK B32522C3104K

Cap Film 0.1uF 250V PET 10%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C3104K.

Newark

Datasheet45 pages12 years ago

_legacy Avnet

Jameco

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Yageo GroupR60IF3100AA6AK
Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes
Cap Film 0.1uF 250V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
PanasonicECQ-E2104KF3
CAP FILM 0.1UF 10% 250VDC RADIAL / 0.1 µF Film Capacitor 250V Polyester, Metallized Radial
Cap Film 0.1uF 250V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive Ammo

Descriptions

Descriptions of TDK B32522C3104K provided by its distributors.

Cap Film 0.1uF 250V PET 10%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Lead Spacing:15Mm Rohs Compliant: Yes |Tdk B32522C3104K.
CAPACITOR, 0.1UF, 250V; SVHC:Dibutyl phthalate; Application:General Purpose; Capacitance:0.1µF; Tolerance, Capacitance:+5%, -10%; Voltage, Rating:250V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:15mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:10.5mm; External Length / Height:18mm; Flammability Rating:UL94V-0; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:5%; Tolerance, -:10%; Voltage Rating, AC:160V; Voltage Rating, DC:250V; Width, External:5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C3104-K
  • B32522C3104K.