TDK B32522C1225K189

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C1225K189.

TDK

Datasheet44 pages5 years ago

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+96.72%

CAD Models

Download TDK B32522C1225K189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.798
Stock
47,834
71,218
Authorized Distributors
6
4
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
12.4968 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 100V PET 10% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose
PanasonicECQ-E1225KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60EI42205030K
Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105°C Automotive Bulk
Yageo GroupR60EI4220AA30K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32522C1225K189 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 100V PET 10% (18 X 7 X 12.5mm) Radial 15mm 125C T/R
Cap, 2.2Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32522C1225K189
CAP, 2.2UF, 100V, FILM, RADIAL; Available until stocks are exhausted
Metallized Polyester Capacitors (MKT), 2.2uF, 100V DC, 7mm(W) x 12.5mm(H) x 18mm(L)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522C1225K-189
  • B32522C1225K189.