Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237323225

Cap Film 2.2uF 100V PET 10% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237323225.

IHS

Datasheet18 pages3 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.04
$ 1.16
Stock
17,808
1
Authorized Distributors
6
4
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
11.938 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60EI42205030K
Cap Film 2.2uF 100V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Yageo GroupR60EI4220AA30K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237323225 provided by its distributors.

Cap Film 2.2uF 100V PET 10% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
BFC Series Ø 17.5 x 6 mm 100 V 2.2 uF ±10 % DC Film Radial Film Capacitor
CAPACITOR, MKT, 2200NF, 100V, 10%; Capacitance:2.2µF; Tolerance, Capacitance:± 10%; Series:2222373; Voltage, Rating:100V; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:15mm; Termination Type:Through Hole; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Climatic Category:55/105/56; External Depth:7mm; External Length / Height:16.5mm; Lead Diameter:0.8mm; Lead Length:5mm; Power Factor:0.01; Resistance, Insulation:30000Mohm; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:63V; Voltage Rating, DC:100V; Width, External:26mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric