TDK B32521C1334J

Cap Film 0.33uF 100V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C1334J.

IHS

Datasheet45 pages12 years ago

element14 APAC

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 0.33uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.33uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.33uF 100V PET 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive T/R
Yageo GroupR82EC3330AA70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
PanasonicECQ-V1334JM
Cap Film 0.33uF 100V PET 5% (10.2 X 4.8 X 10mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82EC3330DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of TDK B32521C1334J provided by its distributors.

Cap Film 0.33uF 100V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Epcos 330nF +/-5% 100 VDC; 63 V ac; B32521 Thru Hole Polyester Film Capacitor
0.33μF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial 0.512" L x 0.157" W (13.00mm x 4.00mm)
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |EPCOS (TDK) B32521C1334J.
CAPACITOR, POLYESTER, 330NF; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 100°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C1334-J
  • B32521C1334J.