TDK B32520C1334J189

Cap Film 0.33uF 100V PET 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32520C1334J189.

TDK

Datasheet44 pages5 years ago

Ciiva

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC3330AA70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-V1334JM
Cap Film 0.33uF 100V PET 5% (10.2 X 4.8 X 10mm) Radial 7.5mm 105°C Bulk
Cap Film 0.33uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.33uF 100V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk
Yageo GroupR82EC3330DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of TDK B32520C1334J189 provided by its distributors.

Cap Film 0.33uF 100V PET 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR B32520 63V 0.33muF ±5% 0.394Lx0.157W 10.00mmx4.00mm
Metallized Polyester Capacitors (MKT), 0.33uF, 100V DC, 4mm(W) x 8.5mm(H) x 10mm(L)
FILM CAP MKT BOX 0.33µF 5% 100Vdc LS 7.5mm
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520-C1334-J189