TDK B25667C4337A375

Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 111uF, Stud Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B25667C4337A375.

TDK

Datasheet10 pages15 years ago

Newark

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-06-28
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2022-09-30
LTD Date2022-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Cornell Dubilier944U101K122ACM
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Cornell Dubilier944U101K801AAM
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 115.5uF, Stud Mount
Cornell Dubilier944U101K122ACI
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount
Cap Film 110uF 450V PP 10% (57.5 X 35 X 50mm) 52.5mm 0.004 Ohm 105C Bulk

Descriptions

Descriptions of TDK B25667C4337A375 provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 111uF, Stud Mount
Power Film Capacitor, 111 uF, 440 V, -888-5%, +10%, PP, Can, Stud Mount - M12
Cap Film 111uF 440VAC PP -5 to 10% (116 X 200mm) Aluminum Cylindrical Can SIGUT Terminal 55°C (Alt: B25667C4337A375)
PhaseCap® Premium Capacitors, Output[50Hz] = 20kvar | Output[60Hz] = 24kvar, Rated Voltage = 440VAC
Power Factor Correction (PFC) Capacitors from EPCOS compensate reactive power and reduce harmonics.
Cap, 440Vac, Pp, Can; Output (Kvar):20Kvar @ 50Hz; Voltage Rating:440Vac; Capacitor Dielectric Type:Pp (Polypropylene); Rated Capacitance:3 X 111Μf; Capacitance Tolerance:+10%, -5%; Current Rating:26A @ 50Hz; 31A @ 60Hz; Product Rohs Compliant: Yes |Epcos B25667C4337A375

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos