Cornell Dubilier 944U101K122ACM

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
$ 51.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 944U101K122ACM.

IHS

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-16.31%

Alternate Parts

Price @ 1000
$ 51.76
$ 45.22
Stock
3,905
9,263
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
Tolerance
10 %
10 %
Termination
Stud
Screw
Height - Seated (Max)
64.9986 mm
64.9986 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXFFVE6U0107KJ7
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
KYOCERA AVXFFVE6U0107K7X
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Yageo GroupC4DENPQ6100A8TK
Cap Film 100uF 1000V PP 10%( 84 X 64mm) Screw Mount Plastic Cylindrical Can 0.0013 Ohm 85C Bulk
Cornell Dubilier944U101K801AAM
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Yageo GroupC4DEHPQ6100A8TK
Cap Film 100uF 600V PP 10% (84 X 40mm) Screw Mount Plastic Cylindrical Can 0.0006 Ohm 85C Bulk
Yageo GroupC4DEIPQ6100A8TK
Cap Film 100uF 800V PP 10% (84 X 51mm) Screw Mount Plastic Cylindrical Can 0.0009 Ohm 85C Bulk

Descriptions

Descriptions of Cornell Dubilier 944U101K122ACM provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Capacitor, Polypropylene Film, Cap 100uF, Vol-Rtg 1200V, 944U Series | Cornell-Dubilier 944U101K122ACM
Radial Can FILM CAPACITOR 944U 1.2kV 100muF ±10% 3.327Dia 84.50mm
Cap Film 100uF 1200V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 0.0013 Ohm 85C
Capacitor Polypropylene Pp Film, 100Uf, 1.2Kv 10%; Rango De Producto:Serie 944U; Capacidad:100Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1200V; Tipo De Condensador:Can |Cornell Dubilier 944U101K122ACM

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 944U101K122ACM.