Cornell Dubilier 944U101K122ACI

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
$ 45.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 944U101K122ACI.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-61.16%

Alternate Parts

Price @ 1000
$ 45.22
$ 48.132
Stock
9,763
4,842
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
Tolerance
10 %
10 %
Termination
Screw
Stud
Height - Seated (Max)
64.9986 mm
64.9986 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXFFVE6U0107K7X
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Yageo GroupC4DENPQ6100A8TK
Cap Film 100uF 1000V PP 10%( 84 X 64mm) Screw Mount Plastic Cylindrical Can 0.0013 Ohm 85C Bulk
Yageo GroupC4DEIPQ6100A8TK
Cap Film 100uF 800V PP 10% (84 X 51mm) Screw Mount Plastic Cylindrical Can 0.0009 Ohm 85C Bulk
KYOCERA AVXFFVE6K0107K--
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Cornell Dubilier944U101K801AAM
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
PanasonicEZPE50107MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 944U101K122ACI provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Cap Film 100uF 1200V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 85C
Radial Can FILM CAPACITOR 944U 1.2kV 100muF ±10% 3.327Dia 84.50mm
944U Series 1200 v 100 uf 10% 84.5x69mm Screw Terminal Metallized Polypropylene
CAP Radial Film PP 100uF 10% 1.2KVDC Cha
Polypropylene, DC Link Capacitors 100µF 1200V
Film Capacitors 100uF 1200V M5 insert
100¦ÌF ¡À10% 45mm 1.2KV 1.3m¦¸ , 84.5mm*65mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor