TDK B32778G4117K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount
$ 28.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32778G4117K000.

IHS

Datasheet50 pages3 years ago

TDK

Farnell

Newark

Ciiva

CAD Models

Download TDK B32778G4117K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicEZPE50107MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupC4AEGBW6100A3NJ
Cap Film 100uF 450V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0026 Ohm 85C Bulk
Yageo GroupC4AEGBW6100H3NJ
CAP FILM 100UF 5% 450VDC RADIAL
Power Film Capacitor, 100 uF, 230 V, -888-5%, +10%, Metallized PP, Can, Stud Mount - M12
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 99uF, Stud Mount

Descriptions

Descriptions of TDK B32778G4117K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount
Cap Film 110uF 450V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.004 Ohm 85°C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 110uF, 450V DC, 35mm(W) x 50mm(H) x 57.5mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 110muF 450V
CAP, 110µF, 450V, 10%, PP; Capacitance: 110µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32778 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Capacitor, Film, Pp, 110Uf, 450V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:110Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32778G4117K000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32778-G4117-K000