TDK ANT016008LCS2442MA2

Chip Antenna, Single Band, Linear, 2.4 GHz to 2.484 GHz, Surface Mount
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ANT016008LCS2442MA2.

IHS

Datasheet8 pages4 years ago

Ciiva

TDK

Newark

Inventory History

3 month trend:
-0.42%

CAD Models

Download TDK ANT016008LCS2442MA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47Ghz, 50 Ohm, 3W Rohs Compliant: Yes |Abracon AMCA72-2R470G-S1F-T4
AntenovaSRCW004
Antenna Ceramic -1.5dBi Gain 2500MHz CSMD T/R
AntenovaA10192
Antenna Fusca -1.9dBi Gain 2500MHz T/R

Descriptions

Descriptions of TDK ANT016008LCS2442MA2 provided by its distributors.

Chip Antenna, Single Band, Linear, 2.4 GHz to 2.484 GHz, Surface Mount
3 Chip antenna 2.5dBi 2.4GHz 0603 Antennas ROHS
CHIP ANTENNA, 2.4GHZ, ISM, 50 OHM, 0603
RF ANT 2.4GHZ CHIP SOLDER SMD / Multilayer Antenna
RF/Microwave Antenna, 2400MHz Min, 2484MHz Max
3 50¦¸ 2.4GHz 42MHz 0603 , 1.6mm*800¦Ìm*400¦Ìm
Chip Antennas, Pass Band=2400 to 2484MHz
- / Tape and Reel RoHS Compliant: Yes
CHIP ANTENNA, 2.4GHZ, ISM, 50 OHM, 0603; Centre Frequency: 2.442GHz; Antenna Case Size: 1.6mm x 0.8mm x 0.4mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT016008LCS2442MA2.