Abracon AMCA31-2R450G-S1F-T3

Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMCA31-2R450G-S1F-T3.

JRH Electronics

Datasheet12 pages7 years ago

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+3.12%

CAD Models

Download Abracon AMCA31-2R450G-S1F-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.817
$ 0.817
Stock
1,585,915
2,939,635
2,939,635
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Number of Bands
1
1
1
Frequency
2.45 GHz
2.45 GHz
2.45 GHz
Gain
-
-0.5 dB
-0.5 dB
Impedance
50 Ω
50 Ω
50 Ω
Max Power Dissipation
3 W
3 W
3 W

Supply Chain

Country of OriginMainland China
Introduction Date2017-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Chip Dielectric Antenna - 3010MHz / Tape & Reel
Tape & Reel / Chip Dielectric Antenna - 2710MHz
Tape & Reel / Chip Dielectric Antenna - 2640MHz

Descriptions

Descriptions of Abracon AMCA31-2R450G-S1F-T3 provided by its distributors.

Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Dielectric Antenna - 2450Mhz Rohs Compliant: Yes
RF ANT 2.4GHZ CHIP SOLDER SMD / 2.4GHz Bluetooth, Wi-Fi, WLAN Chip RF Antenna 2.405GHz ~ 2.495GHz 0.5dBi Solder Surface Mount
Mobile Station Antenna, 2400MHz Min, 2500MHz Max
Antenna Chip -1dBi Gain 2-Pin Chip T/R
WLAN Ceramic Chip Antenna 2450MHz
Antennas 2.45GHz BW 90dB + Gain -1 dBi avg.
Abracon AMCA31-2R450G-S1F-T3 贴片天线
RS APAC
CHIP ANTENNA, WLAN / BLUETOOTH, 2.45GHZ;; CHIP ANTENNA, WLAN / BLUETOOTH, 2.45GHZ; Center Frequency: 2.45GHz; Antenna Case Size: 3.2mm x 1.6mm x 1.2mm; Product Range: -

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMCA31-2R450G-S1F-T3.
  • AMCA312R450GS1FT3