Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Antenova SRCW004

Antenna Ceramic -1.5dBi Gain 2500MHz CSMD T/R
$ 0.46

Price and Stock

Inventory History

3 month trend:
-4.80%

Related Parts

Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47GHZ, 50 Ohm, 3W Rohs Compliant: Yes
Yageo GroupW3008
Chip Antenna, Ceramic, 2.44175 GHz, 1.1 dBi, linear, 3.2mm x 1.6mm x 1.1mm
Yageo GroupW3062A
Chip Antenna, Single Band, 1.575 GHz, Surface Mount
AntenovaA5839
ANTENNA CHIP 2.4GHZ SMD LEFT FD / Antenna SMD -1.2dBi Gain 2500MHz 5-Pin SMD T/R

Descriptions

Descriptions of Antenova SRCW004 provided by its distributors.

Antenna Ceramic -1.5dBi Gain 2500MHz CSMD T/R
-1.5dB 1.6 50Ω 2.4GHz SMD welding mounting,SMD mount 1mm*500μm*500μm
Mobile Station Antenna, 2400MHz Min, 2500MHz Max
Weii 2.4 GHz Ceramic Antenna
RF ANT 2.4GHZ CHIP SOLDER SMD

Manufacturer Aliases

Antenova has several brands around the world that distributors may use as alternate names. Antenova may also be known as the following names:

  • ANT
  • ANTENOVA LTD
  • Antenova M2M
  • Antenova Limited
  • ANTENO
  • ANTENOVA (VA)
  • ANTENOVA Semiconductor
  • ANTENOV
  • ANTENOVAL