Abracon AMCA72-2R470G-S1F-T4

Ceramic Antenna, 2.47Ghz, 50 Ohm, 3W Rohs Compliant: Yes |Abracon AMCA72-2R470G-S1F-T4
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMCA72-2R470G-S1F-T4.

IHS

Datasheet3 pages15 years ago

Sager Electronics

Inventory History

3 month trend:
-15.19%

CAD Models

Download Abracon AMCA72-2R470G-S1F-T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Tape & Reel / Chip Dielectric Antenna - 2710MHz

Descriptions

Descriptions of Abracon AMCA72-2R470G-S1F-T4 provided by its distributors.

Ceramic Antenna, 2.47Ghz, 50 Ohm, 3W Rohs Compliant: Yes |Abracon AMCA72-2R470G-S1F-T4
Chip Antenna, Single Band, 2.47 GHz, Surface Mount
Chip Dielectric Antenna - 2470MHz
Antenna Chip 1dBi Gain 2-Pin SMD T/R
Mobile Station Antenna, 1dB Gain
Antennas RF ANT 2.4GHZ CHIP SOLDER SMD
Abracon WiFi, 2.45 GHz£¨BLE£©, WiFi

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMCA722R470GS1FT4